SJ6025NRP | ||
---|---|---|
DigiKey Part Number | F11347TR-ND - Tape & Reel (TR) F11347CT-ND - Cut Tape (CT) F11347DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ6025NRP | |
Description | SCR 600V 25A TO263 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 75 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 350A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥24.10300 | ¥241.03 |
100 | ¥19.49720 | ¥1,949.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.33124 | ¥8,665.62 |
1,000 | ¥14.83987 | ¥14,839.87 |
2,500 | ¥13.97330 | ¥34,933.25 |
5,000 | ¥13.32336 | ¥66,616.80 |