SJ6006DS2RP | ||
---|---|---|
DigiKey Part Number | F10277TR-ND - Tape & Reel (TR) F10277CT-ND - Cut Tape (CT) F10277DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ6006DS2RP | |
Description | SCR 600V 6A TO252 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 6 A Sensitive Gate Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 3.84 A | |
Current - On State (It (RMS)) (Max) | 6 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.05100 | ¥120.51 |
100 | ¥9.59260 | ¥959.26 |
500 | ¥8.11708 | ¥4,058.54 |
1,000 | ¥6.88723 | ¥6,887.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.54288 | ¥16,357.20 |
5,000 | ¥6.29690 | ¥31,484.50 |
12,500 | ¥6.05093 | ¥75,636.62 |