SJ6020N2RP | ||
---|---|---|
DigiKey Part Number | F11340TR-ND - Tape & Reel (TR) F11340CT-ND - Cut Tape (CT) F11340DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ6020N2RP | |
Description | SCR 600V 20A TO263 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 20 A Standard Recovery Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 12.8 A | |
Current - On State (It (RMS)) (Max) | 20 A | |
Current - Hold (Ih) (Max) | 35 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 225A, 300A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥25.95800 | ¥259.58 |
100 | ¥20.99700 | ¥2,099.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.66428 | ¥9,332.14 |
1,000 | ¥15.98130 | ¥15,981.30 |
2,500 | ¥15.04806 | ¥37,620.15 |
5,000 | ¥14.34817 | ¥71,740.85 |