SJ6020L2TP | ||
---|---|---|
DigiKey Part Number | F11338-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ6020L2TP | |
Description | SCR 600V 20A ITO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 20 A Standard Recovery Through Hole ITO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 12.8 A | |
Current - On State (It (RMS)) (Max) | 20 A | |
Current - Hold (Ih) (Max) | 35 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 225A, 300A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥22.82200 | ¥228.22 |
100 | ¥18.46040 | ¥1,846.04 |
500 | ¥16.40950 | ¥8,204.75 |
1,000 | ¥14.05063 | ¥14,050.63 |
2,000 | ¥13.23010 | ¥26,460.20 |
5,000 | ¥12.61476 | ¥63,073.80 |