SJ6012D1RP | ||
---|---|---|
DigiKey Part Number | F10282TR-ND - Tape & Reel (TR) F10282CT-ND - Cut Tape (CT) F10282DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ6012D1RP | |
Description | SCR 600V 12A TO252 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 7.6 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥14.57200 | ¥145.72 |
100 | ¥11.59650 | ¥1,159.65 |
500 | ¥9.81230 | ¥4,906.15 |
1,000 | ¥8.32567 | ¥8,325.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.90934 | ¥19,773.35 |
5,000 | ¥7.61202 | ¥38,060.10 |