SJ6025RTP | ||
---|---|---|
DigiKey Part Number | F11349-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ6025RTP | |
Description | SCR 600V 25A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 25 A Standard Recovery Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 75 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 350A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥23.11800 | ¥231.18 |
100 | ¥18.70500 | ¥1,870.50 |
500 | ¥16.62656 | ¥8,313.28 |
1,000 | ¥14.23640 | ¥14,236.40 |
2,000 | ¥13.40513 | ¥26,810.26 |
5,000 | ¥12.78161 | ¥63,908.05 |