SCR 600 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK)
Littelfuse SJ Series Thyristors

SJ6008D1RP

DigiKey Part Number
F10281TR-ND - Tape & Reel (TR)
F10281CT-ND - Cut Tape (CT)
F10281DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ6008D1RP
Description
SCR 600V 8A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 8 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
8 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
20 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
6 mA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-252 (DPAK)
Current - On State (It (AV)) (Max)
5.1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,519
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥13.75300¥137.53
100¥9.47660¥947.66
500¥7.64792¥3,823.96
1,000¥7.08011¥7,080.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.08014¥17,700.35
Manufacturers Standard Package