SJ6016L1TP | ||
---|---|---|
DigiKey Part Number | F11329-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ6016L1TP | |
Description | SCR 600V 16A ITO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 16 A Standard Recovery Through Hole ITO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 6 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 15 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 188A, 225A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥18.15900 | ¥181.59 |
100 | ¥14.45420 | ¥1,445.42 |
500 | ¥12.23028 | ¥6,115.14 |
1,000 | ¥10.37719 | ¥10,377.19 |
2,000 | ¥9.85828 | ¥19,716.56 |
5,000 | ¥9.48769 | ¥47,438.45 |