Stepper Motors

Results: 897
Stocking Options
Environmental Options
Media
Exclude
897Results

Showing
of 897
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
324
324
STEPPER MOTOR HYBRID BIPOLAR 12V
Adafruit Industries LLC
284
In Stock
1 : ¥124.82000
Bulk
-
Bulk
Active
Hybrid
Bipolar
12VDC
350 mA
200.0
1.8°
-
28 / 197
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
0°C ~ 50°C
35 Ohms
Flatted Shaft
MFG_4411
4411
STEPPER MOTOR 200 STEPS NEMA-8
Adafruit Industries LLC
159
In Stock
1 : ¥177.87000
Bulk
-
Bulk
Active
Hybrid
Bipolar
3.9VDC
600 mA
200.0
1.8°
-
2.83 / 20
Square - 0.787" x 0.787" (20.00mm x 20.00mm)
8
0.157" (4.00mm)
0.394" (10.00mm)
0.630" (16.00mm)
Connector
-
35 Ohms
-
ROB-09238
09238
STEPPER MOTOR HYBRID BIPOLAR 12V
SparkFun Electronics
117
In Stock
1 : ¥272.02000
Bulk
-
Bulk
Active
Hybrid
Bipolar
12VDC
330 mA
200.0
1.8°
-
32.57 / 230
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-
32.6 Ohms
Round Shaft
26M048B2U
26M048B2U
STEPPER MOTOR PM UNIPOLAR 12V
Portescap
718
In Stock
1 : ¥296.00000
Bulk
Bulk
Active
Permanent Magnet
Unipolar
12VDC
110 mA
48.0
7.5°
±15%
1.3 / 9.2
Round - 1.030" Dia (26.16mm)
-
0.079" (2.00mm)
0.445" (11.30mm)
1.370" (34.90mm)
Wire Leads
-20°C ~ 70°C
110 Ohms
Round Shaft
26M048B1B
26M048B1B
STEPPER MOTOR PM BIPOLAR 5V
Portescap
183
In Stock
1 : ¥338.62000
Bulk
Bulk
Active
Permanent Magnet
Bipolar
5VDC
250 mA
48.0
7.5°
±15%
1.5 / 10.6
Round - 1.030" Dia (26.16mm)
-
0.079" (2.00mm)
0.445" (11.30mm)
1.370" (34.90mm)
Wire Leads
-20°C ~ 70°C
19.8 Ohms
Round Shaft
PG20L-D20-HHC0
PG20L-D20-HHC0
STEP MOTOR PM GEARED BIPOLAR 10V
NMB Technologies Corporation
230
In Stock
1 : ¥376.51000
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
10VDC
350 mA
1818.0
0.198°
-
-
Round - 0.787" Dia (20.00mm)
-
0.157" (4.00mm)
0.394" (10.00mm)
0.984" (25.00mm)
Wire Leads
-
10 Ohms
Flatted Shaft
PG25L-D24-HHC1
PG25L-D24-HHC1
STEP MOTOR PM GEARED BIPOLAR 24V
NMB Technologies Corporation
358
In Stock
1 : ¥377.22000
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
24VDC
250 mA
727.0
0.495°
-
63.7 / 450
Round - 0.984" Dia (25.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads
-
28 Ohms
Double Flatted Shaft
PG35S-D48-HHC2
PG35S-D48-HHC2
STEP MOTOR PM GEARED BIPOLAR 24V
NMB Technologies Corporation
374
In Stock
1 : ¥380.70000
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
24VDC
250 mA
1698.0
0.212°
-
99.1 / 700
Round - 1.378" Dia (35.00mm)
-
0.197" (5.00mm)
0.709" (18.00mm)
1.650" (42.00mm)
Wire Leads
-
28 Ohms
Double Flatted Shaft
SS2421-5041P
SS2421-5041
STEP, F2, SQ.42, 1.8, PANCAKE TY
Sanyo
951
In Stock
1 : ¥407.80000
Box
Box
Active
Hybrid
Bipolar
24VDC
1 A
200.0
1.8°
-
11.75 / 83
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
-
0.197" (5.00mm)
0.276" (7.00mm)
1.220" (31.00mm)
Wire Leads
-10°C ~ 50°C
3.5 Ohms
-
221
In Stock
1 : ¥422.07000
Bulk
-
Bulk
Active
Permanent Magnet
Bipolar
5VDC
-
20.0
18°
-
-
Round - 0.394" Dia (10.00mm)
-
0.059" (1.50mm)
0.197" (5.00mm)
0.551" (14.00mm)
PC Pin
-10°C ~ 50°C
21.5 Ohms
Round Shaft
82
In Stock
1 : ¥502.04000
Box
Box
Active
Hybrid
Bipolar
5.3VDC
1 A
200.0
1.8°
±5%
38.2 / 270
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
5.3 Ohms
Flatted Shaft
54
In Stock
1 : ¥516.22000
Box
Box
Active
Hybrid
Bipolar
3.8VDC
670 mA
200.0
1.8°
±5%
8.49 / 60
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.905" (22.98mm)
Wire Leads
-20°C ~ 50°C
5.6 Ohms
Flatted Shaft
55
In Stock
1 : ¥528.79000
Box
Box
Active
Hybrid
Bipolar
4.5VDC
1 A
200.0
1.8°
±5%
49.56 / 350
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
4.5 Ohms
Flatted Shaft
110
In Stock
1 : ¥531.55000
Tray
-
Tray
Active
-
Bipolar
24VDC
1.2 A
400.0
0.9°
-
15 / 105.9
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.591" (15.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
3 Ohms
Round Shaft
52
In Stock
1 : ¥572.03000
Tray
-
Tray
Active
-
Bipolar
24VDC
670 mA
200.0
1.8°
-
42 / 296.59
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
9.9 Ohms
Flatted Shaft
254
In Stock
1 : ¥604.31000
Box
Box
Active
Hybrid
Bipolar
5VDC
1 A
200.0
1.8°
±5%
69.39 / 490
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Flatted Shaft
70
In Stock
1 : ¥612.33000
Tray
-
Tray
Active
-
Bipolar
24VDC
600 mA
400.0
0.9°
-
6 / 42.37
Square - 1.539" L x 1.539" W (39.10mm x 39.10mm)
17
0.197" (5.00mm)
0.591" (15.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Round Shaft
79
In Stock
1 : ¥617.41000
Tray
Tray
Active
-
Bipolar
24VDC
1.4 A
200.0
1.8°
-
63 / 444.88
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
2.7 Ohms
-
402
In Stock
1 : ¥672.69000
Tray
-
Tray
Active
-
Bipolar
24VDC
2 A
200.0
1.8°
-
100 / 706
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
1.6 Ohms
Round Shaft
209
In Stock
1 : ¥673.40000
Box
Box
Active
Hybrid
Bipolar
6.2VDC
670 mA
200.0
1.8°
±5%
17 / 120
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.905" (22.98mm)
Wire Leads
-20°C ~ 50°C
9.2 Ohms
Flatted Shaft
96
In Stock
1 : ¥818.37000
Tray
-
Tray
Active
-
Bipolar
24VDC
600 mA
200.0
1.8°
-
3 / 21.19
Square - 0.799" x 0.799" (20.30mm x 20.30mm)
8
0.157" (4.00mm)
0.591" (15.00mm)
0.630" (16.00mm)
Wire Leads
-20°C ~ 50°C
6.5 Ohms
Round Shaft
91
In Stock
1 : ¥851.10000
Box
Box
Active
Hybrid
Bipolar
3.2VDC
2.8 A
200.0
1.8°
±5%
267.64 / 1890
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.945" (24.00mm)
1.856" (47.14mm)
Wire Leads
-20°C ~ 50°C
1.13 Ohms
Flatted Shaft
218
In Stock
1 : ¥1,100.38000
Tray
Tray
Active
-
Bipolar
24VDC
2.8 A
200.0
1.8°
-
294 / 2076
Square - 2.252" x 2.252" (57.20mm x 57.20mm)
23
0.250" (6.35mm)
0.811" (20.60mm)
1.860" (47.24mm)
Wire Leads
-20°C ~ 50°C
1.1 Ohms
-
164
In Stock
1 : ¥2,135.85000
Case
Case
Active
Hybrid
Bipolar
24VDC
2 A
200.0
1.8°
±5%
31.2 / 220
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
-
Wire Leads with Connector
-
-
Integrated Controller, Flatted Shaft
FIT0503
FIT0503
GEARMOTOR 12V MICR METAL STEPPER
DFRobot
164
In Stock
1 : ¥52.42000
Bulk
-
Bulk
Active
-
-
12VDC
-
-
18°
-
-
-
-
0.118" (3.00mm)
0.394" (10.00mm)
-
Wire Leads with Connector
-
30 Ohms
-
Showing
of 897

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.