
WO-4118S-04S | |
|---|---|
DigiKey Part Number | 2090-WO-4118S-04S-ND |
Manufacturer | |
Manufacturer Product Number | WO-4118S-04S |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 670 mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | WO-4118S-04S Models |
Category | NEMA Frame Size |
Mfr | Diameter - Shaft 0.197" (5.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.945" (24.00mm) |
Part Status Active | Mounting Hole Spacing 1.220" (31.00mm) |
Coil Type Bipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Operating Temperature -20°C ~ 50°C |
Current Rating (Amps) 670 mA | Coil Resistance 9.9 Ohms |
Steps per Revolution 200.0 | Features Flatted Shaft |
Step Angle 1.8° | Rotor Inertia 0.791gcm² |
Torque - Holding (oz-in / mNm) 42 / 296.59 | Base Product Number |
Size / Dimension Square - 1.669" x 1.669" (42.40mm x 42.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥581.49000 | ¥581.49 |
| 5 | ¥534.35400 | ¥2,671.77 |
| 10 | ¥515.26900 | ¥5,152.69 |
| 25 | ¥491.08160 | ¥12,277.04 |
| 64 | ¥467.44594 | ¥29,916.54 |
| 128 | ¥450.74641 | ¥57,695.54 |



