Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,744 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.54877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 7V | 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
63,150 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥4.31818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 28V | 1V | 19.6V | 3A | 550kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
7,497 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥4.35299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 2 | 8V | 26V | 0.8V (5V) | 4V | 1.7A, 500mA | 300kHz ~ 600kHz, 1.5MHz ~ 2.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
114 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.64150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.8V | 12.6V | 3A | 500kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | ||
8,694 In Stock | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥6.07804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 42V | 0.75V | 33.6V | 500mA | 1MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | 6-SSOP | ||
12,285 In Stock | 1 : ¥14.37000 Cut Tape (CT) 3,000 : ¥6.55935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 1.2V | 3.35V | 500mA | - | Yes | -40°C ~ 85°C | - | - | Surface Mount | 9-UFBGA, CSPBGA | VCSP50L1 | ||
7,291 In Stock | 1 : ¥21.18000 Cut Tape (CT) 3,000 : ¥9.70471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.2V | 2A (Switch) | 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | VQFN016V3030 | ||
11,064 In Stock | 1 : ¥21.43000 Cut Tape (CT) 2,500 : ¥9.80544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 36V | 0.8V | 36V | 4A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
977 In Stock | 1 : ¥32.84000 Cut Tape (CT) 2,500 : ¥14.09194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive, Isolation Capable | Flyback | Adjustable | 1 | 3.4V | 42V | - | 60V | - | 363kHz | No | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
4,195 In Stock | 2,500 : ¥18.12939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 12V | 76V | 1V | 76V | 3A | 50kHz ~ 750kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
3,238 In Stock | 1 : ¥38.83000 Cut Tape (CT) 2,500 : ¥19.50784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 36V | 1V | 25.2V | 2.5A | 570kHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
6,143 In Stock | 1 : ¥51.72000 Cut Tape (CT) 2,500 : ¥25.15689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 76V | 1V | 73.72V | 5A | 100kHz ~ 650kHz | No | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
3,539 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥2.48868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 7V | 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
7,515 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.01808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.75V | 4.5V | 3.23V | 3.37V | 10mA | 100kHz | Yes | -25°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
4,935 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.76100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.9V | 12.6V | 3A | 380kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2,016 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥4.09765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 26V | 1V | 13V | 1A | 570kHz | Yes | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP-J | ||
15,475 In Stock | 1 : ¥10.51000 Cut Tape (CT) 4,000 : ¥4.45747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.6V | 4.5V | 3.3V | - | 500mA | 800kHz | Yes | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 10-UFDFN Exposed Pad | VSON010X3020 | ||
81,948 In Stock | 1 : ¥10.59000 Cut Tape (CT) 3,000 : ¥4.49229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 3.85V | 6A | 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | VQFN016V3030 | ||
1,855 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.15641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Buck-Boost | Adjustable | 2 | 2.5V | 5.5V | 5.5V, -1V | 18V, -9V | 1A (Switch) | 1.6MHz | No | -35°C ~ 85°C (TA) | - | - | Surface Mount | 11-UFBGA, CSPBGA | UCSP50L1 | ||
12,535 In Stock | 1 : ¥14.37000 Cut Tape (CT) 2,500 : ¥6.58173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 18V | 0.8V | 5.5V | 6A | 500kHz ~ 800kHz | Yes | -20°C ~ 100°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | VQFN020V4040 | |||
3,864 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,500 : ¥6.98471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.8V | 12.6V | 4A | 500kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
3,724 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,000 : ¥7.52198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 35V | 1V | 35V | 1.5A | 900kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252S-5 | ||
11,996 In Stock | 1 : ¥17.90000 Cut Tape (CT) 2,500 : ¥8.17122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 36V | 0.8V | 36V | 1.25A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
7,742 In Stock | 1 : ¥18.80000 Cut Tape (CT) 2,500 : ¥8.59656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.8V | 12.6V | 5A | 500kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
15,710 In Stock This product has a maximum purchase limit | 1 : ¥19.37000 Cut Tape (CT) 2,500 : ¥8.86521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 36V | 0.8V | 36V | 2.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J |