
BD90620EFJ-CE2 | |
|---|---|
DigiKey Part Number | BD90620EFJ-CE2TR-ND - Tape & Reel (TR) BD90620EFJ-CE2CT-ND - Cut Tape (CT) BD90620EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90620EFJ-CE2 |
Description | IC REG BUCK ADJ 2.5A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD90620EFJ-CE2 Models |
Category | Voltage - Output (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 500kHz |
Part Status Not For New Designs | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 5V | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD90620UEFJ-CE2 | Rohm Semiconductor | 1,377 | 846-BD90620UEFJ-CE2CT-ND | ¥30.02000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 10 | ¥13.46400 | ¥134.64 |
| 25 | ¥12.27920 | ¥306.98 |
| 100 | ¥10.97260 | ¥1,097.26 |
| 250 | ¥10.35040 | ¥2,587.60 |
| 500 | ¥10.02126 | ¥5,010.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.34000 | ¥23,350.00 |
| 5,000 | ¥9.14351 | ¥45,717.55 |
| 7,500 | ¥9.04513 | ¥67,838.48 |










