BD90610EFJ-CE2 | ||
---|---|---|
DigiKey Part Number | BD90610EFJ-CE2TR-ND - Tape & Reel (TR) BD90610EFJ-CE2CT-ND - Cut Tape (CT) BD90610EFJ-CE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD90610EFJ-CE2 | |
Description | IC REG BUCK ADJ 1.25A 8HTSOP-J | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | BD90610EFJ-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.04100 | ¥160.41 |
25 | ¥15.13160 | ¥378.29 |
100 | ¥12.89200 | ¥1,289.20 |
250 | ¥12.10552 | ¥3,026.38 |
500 | ¥10.59236 | ¥5,296.18 |
1,000 | ¥8.77645 | ¥8,776.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.17122 | ¥20,428.05 |
5,000 | ¥7.86858 | ¥39,342.90 |