Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC014EEBTL

DigiKey Part Number
DTC014EEBTLTR-ND - Tape & Reel (TR)
DTC014EEBTLCT-ND - Cut Tape (CT)
DTC014EEBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC014EEBTL
Description
TRANS PREBIAS NPN 50V EMT3F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
DTC014EEBTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
50 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-89, SOT-490
Resistors Included
R1 and R2
Supplier Device Package
EMT3F (SOT-416FL)
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,119
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.89300¥8.93
100¥0.55080¥55.08
500¥0.39994¥199.97
1,000¥0.35081¥350.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28824¥864.72
6,000¥0.25659¥1,539.54
9,000¥0.24043¥2,163.87
15,000¥0.22224¥3,333.60
21,000¥0.21146¥4,440.66
30,000¥0.20097¥6,029.10
Manufacturers Standard Package