
RB088LAM-60TR | |
|---|---|
DigiKey Part Number | 846-RB088LAM-60TR-ND - Tape & Reel (TR) 846-RB088LAM-60CT-ND - Cut Tape (CT) 846-RB088LAM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088LAM-60TR |
Description | DIODE SCHOTTKY 60V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 710 mV @ 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.91200 | ¥49.12 |
| 100 | ¥3.18640 | ¥318.64 |
| 500 | ¥2.44328 | ¥1,221.64 |
| 1,000 | ¥2.20379 | ¥2,203.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.89931 | ¥5,697.93 |
| 6,000 | ¥1.74596 | ¥10,475.76 |
| 9,000 | ¥1.66783 | ¥15,010.47 |
| 15,000 | ¥1.58005 | ¥23,700.75 |
| 21,000 | ¥1.52807 | ¥32,089.47 |
| 30,000 | ¥1.47756 | ¥44,326.80 |






