
2SCR513RTL | |
|---|---|
DigiKey Part Number | 846-2SCR513RTLTR-ND - Tape & Reel (TR) 846-2SCR513RTLCT-ND - Cut Tape (CT) 846-2SCR513RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR513RTL |
Description | TRANS NPN 50V 1A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 1 A 360MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR513RTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥3.98600 | ¥39.86 |
| 100 | ¥2.56450 | ¥256.45 |
| 500 | ¥1.95172 | ¥975.86 |
| 1,000 | ¥1.75407 | ¥1,754.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.50291 | ¥4,508.73 |
| 6,000 | ¥1.37635 | ¥8,258.10 |
| 9,000 | ¥1.31185 | ¥11,806.65 |
| 15,000 | ¥1.23937 | ¥18,590.55 |
| 21,000 | ¥1.19646 | ¥25,125.66 |
| 30,000 | ¥1.15476 | ¥34,642.80 |





