
BTS710404ESPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS710404ESPXUMA1TR-ND - Tape & Reel (TR) 448-BTS710404ESPXUMA1CT-ND - Cut Tape (CT) 448-BTS710404ESPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS710404ESPXUMA1 |
Description | SPOC PG-TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 3A PG-TSDSO-24-42 |
Datasheet | Datasheet |
EDA/CAD Models | BTS710404ESPXUMA1 Models |
Category | Current - Output (Max) 3A |
Mfr | Rds On (Typ) 22.5mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Load Discharge, PWM Input, Slew Rate Controlled, Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Grade Automotive |
Ratio - Input:Output 1:4 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-24-42 |
Interface PWM, SPI | Package / Case |
Voltage - Load 6V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.93000 | ¥30.93 |
| 10 | ¥23.18100 | ¥231.81 |
| 25 | ¥21.23720 | ¥530.93 |
| 100 | ¥19.10450 | ¥1,910.45 |
| 250 | ¥18.08716 | ¥4,521.79 |
| 500 | ¥17.47400 | ¥8,737.00 |
| 1,000 | ¥16.96912 | ¥16,969.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.34557 | ¥49,036.71 |










