
XRCGE40M000FZA2AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE40M000FZA2AR0TR-ND - Tape & Reel (TR) 490-XRCGE40M000FZA2AR0CT-ND - Cut Tape (CT) 490-XRCGE40M000FZA2AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE40M000FZA2AR0 |
Description | CRYSTAL 40.00MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±33.5ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.64600 | ¥26.46 |
| 25 | ¥2.50080 | ¥62.52 |
| 50 | ¥2.39660 | ¥119.83 |
| 100 | ¥2.29740 | ¥229.74 |
| 250 | ¥2.17268 | ¥543.17 |
| 500 | ¥2.08288 | ¥1,041.44 |
| 1,000 | ¥1.99671 | ¥1,996.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.90475 | ¥5,714.25 |
| 6,000 | ¥1.82597 | ¥10,955.82 |
| 9,000 | ¥1.78142 | ¥16,032.78 |
| 15,000 | ¥1.72687 | ¥25,903.05 |
| 21,000 | ¥1.69186 | ¥35,529.06 |
| 30,000 | ¥1.65554 | ¥49,666.20 |









