


TLE9261BQXXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE9261BQXXUMA2TR-ND - Tape & Reel (TR) 448-TLE9261BQXXUMA2CT-ND - Cut Tape (CT) 448-TLE9261BQXXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9261BQXXUMA2 |
Description | OPTIREG SYST BASIS CHIPS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC PG-VQFN-48-79 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9261BQXXUMA2 Models |
Category | Voltage - Supply 3V ~ 28V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package PG-VQFN-48-79 |
Applications System Basis Chip | Base Product Number |
Current - Supply 3.5mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.11000 | ¥29.11 |
| 10 | ¥21.91500 | ¥219.15 |
| 25 | ¥20.10600 | ¥502.65 |
| 100 | ¥18.11710 | ¥1,811.71 |
| 250 | ¥17.16916 | ¥4,292.29 |
| 500 | ¥16.97416 | ¥8,487.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.63049 | ¥39,076.22 |
| 5,000 | ¥15.33130 | ¥76,656.50 |









