
CDBB5100-HF | |
|---|---|
DigiKey Part Number | 641-1835-2-ND - Tape & Reel (TR) 641-1835-1-ND - Cut Tape (CT) 641-1835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB5100-HF |
Description | DIODE SCHOTTKY 100V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB5100-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥5.73900 | ¥57.39 |
| 100 | ¥3.75040 | ¥375.04 |
| 500 | ¥2.89384 | ¥1,446.92 |
| 1,000 | ¥2.61787 | ¥2,617.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.26716 | ¥6,801.48 |
| 6,000 | ¥2.09059 | ¥12,543.54 |
| 9,000 | ¥2.00062 | ¥18,005.58 |
| 15,000 | ¥1.89955 | ¥28,493.25 |
| 21,000 | ¥1.83971 | ¥38,633.91 |
| 30,000 | ¥1.78155 | ¥53,446.50 |





