
BD9C301FJ-E2 | |
|---|---|
DigiKey Part Number | 846-1117-2-ND - Tape & Reel (TR) 846-1117-1-ND - Cut Tape (CT) 846-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9C301FJ-E2 |
Description | IC REG BUCK ADJ 3A 8SOPJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9C301FJ-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-J |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥8.89000 | ¥88.90 |
| 25 | ¥8.05840 | ¥201.46 |
| 100 | ¥7.14940 | ¥714.94 |
| 250 | ¥6.71524 | ¥1,678.81 |
| 500 | ¥6.45374 | ¥3,226.87 |
| 1,000 | ¥6.37716 | ¥6,377.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.01113 | ¥15,027.82 |
| 5,000 | ¥5.87411 | ¥29,370.55 |
| 7,500 | ¥5.80555 | ¥43,541.62 |
| 12,500 | ¥5.72953 | ¥71,619.12 |


