BD8306MUV-E2 | ||
---|---|---|
DigiKey Part Number | BD8306MUV-E2TR-ND - Tape & Reel (TR) BD8306MUV-E2CT-ND - Cut Tape (CT) BD8306MUV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD8306MUV-E2 | |
Description | IC REG BCK BST ADJ 2A 16VQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A (Switch) 16-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | BD8306MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.05400 | ¥190.54 |
25 | ¥17.97200 | ¥449.30 |
100 | ¥15.31210 | ¥1,531.21 |
250 | ¥14.37752 | ¥3,594.38 |
500 | ¥12.58016 | ¥6,290.08 |
1,000 | ¥10.42357 | ¥10,423.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.70471 | ¥29,114.13 |
6,000 | ¥9.34529 | ¥56,071.74 |