PIC32MZ2048EFH100-I/PF | ||
---|---|---|
DigiKey Part Number | PIC32MZ2048EFH100-I/PF-ND | |
Manufacturer | ||
Manufacturer Product Number | PIC32MZ2048EFH100-I/PF | |
Description | IC MCU 32BIT 2MB FLASH 100TQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit Single-Core 200MHz 2MB (2M x 8) FLASH 100-TQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC32MZ2048EFH100-I/PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M-Class | |
Core Size | 32-Bit Single-Core | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.1V ~ 3.6V | |
Data Converters | A/D 40x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.09000 | ¥132.09 |
25 | ¥121.17000 | ¥3,029.25 |
100 | ¥109.75900 | ¥10,975.90 |