
SST26VF032B-104I/SM | |
|---|---|
DigiKey Part Number | SST26VF032B-104I/SM-ND |
Manufacturer | |
Manufacturer Product Number | SST26VF032B-104I/SM |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | SST26VF032B-104I/SM Models |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIJ |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST26VF032B-104V/SM | Microchip Technology | 15,927 | SST26VF032B-104V/SM-ND | ¥21.74000 | Similar |
| SST26VF032BA-104I/SM | Microchip Technology | 1,850 | SST26VF032BA-104I/SM-ND | ¥19.77000 | Similar |
| Tube: | 1350 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.97000 | ¥18.97 |
| 25 | ¥18.53600 | ¥463.40 |















