
A4986SESTR-T | |
|---|---|
DigiKey Part Number | 620-A4986SESTR-TTR-ND - Tape & Reel (TR) 620-A4986SESTR-TCT-ND - Cut Tape (CT) 620-A4986SESTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4986SESTR-T |
Description | IC MTR DRVR BIPOLAR 3-5.5V 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A4986SESTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 8V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-WFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 24-QFN (4x4) |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥22.66800 | ¥226.68 |
| 25 | ¥20.80720 | ¥520.18 |
| 100 | ¥18.76050 | ¥1,876.05 |
| 250 | ¥17.78448 | ¥4,446.12 |
| 500 | ¥17.60682 | ¥8,803.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥16.46903 | ¥24,703.55 |
| 3,000 | ¥16.11332 | ¥48,339.96 |
| 4,500 | ¥15.93518 | ¥71,708.31 |





