PT-1540PQ | |
---|---|
DigiKey Part Number | 458-1077-ND |
Manufacturer | |
Manufacturer Product Number | PT-1540PQ |
Description | BUZZER PIEZO 5V 17MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.98800 | ¥99.88 |
25 | ¥9.23880 | ¥230.97 |
50 | ¥8.69800 | ¥434.90 |
100 | ¥8.17440 | ¥817.44 |
250 | ¥7.58236 | ¥1,895.59 |
500 | ¥7.03272 | ¥3,516.36 |
1,000 | ¥6.57443 | ¥6,574.43 |
5,000 | ¥6.44255 | ¥32,212.75 |