Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 78dB @ 1.5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 78dB @ 1.5V, 10cm Through Hole PC Pins
PKHPS0013E40 Series Piezoelectric Sounders

PKHPS0013E4000-A2

DigiKey Part Number
490-PKHPS0013E4000-A2CT-ND - Cut Tape (CT)
490-PKHPS0013E4000-A2TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PKHPS0013E4000-A2
Description
BUZZER PIEZO 1.5V 12.6MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 78dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PKHPS0013E4000-A2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
4kHz
Manufacturer
Murata Electronics
Technology
Piezo
Series
Sound Pressure Level (SPL)
78dB @ 1.5V, 10cm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Port Location
Top
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Through Hole
Input Type
Zero-Peak Signal
Termination
PC Pins
Voltage - Rated
1.5 V
Size / Dimension
0.496" Dia (12.60mm)
Voltage Range
15V (Max)
Height - Seated (Max)
0.390" (9.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT-TH12-0540-RKVisual Communications Company - VCC25728-PT-TH12-0540-RK-ND¥9.22000Similar
In-Stock: 2,975
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥2.91900¥29.19
25¥2.65000¥66.25
50¥2.46560¥123.28
100¥2.29550¥229.55
250¥2.09104¥522.76
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.12844¥1,064.22
1,000¥1.97455¥1,974.55
1,500¥1.89090¥2,836.35
2,500¥1.79164¥4,479.10
3,500¥1.72979¥6,054.26
5,000¥1.66711¥8,335.55
Manufacturers Standard Package