New at DigiKey
Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT-1207-3TH

DigiKey Part Number
2223-CPT-1207-3TH-ND
Manufacturer
Manufacturer Product Number
CPT-1207-3TH
Description
BUZZER, 12.5 MM X 7 MM DEEP, P,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CPT-1207-3TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Series
Current - Supply
3mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Through Hole
Input Type
Peak-Peak Signal
Termination
PC Pins
Voltage - Rated
3 V
Size / Dimension
0.492" Dia (12.50mm)
Voltage Range
30V
Height - Seated (Max)
0.295" (7.50mm)
Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.09700¥40.97
25¥3.67120¥91.78
50¥3.38520¥169.26
100¥3.12750¥312.75
300¥2.76667¥830.00
500¥2.61648¥1,308.24
1,000¥2.42845¥2,428.45
5,000¥2.05247¥10,262.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.