
PKM17EPP-2002-B0 | |
|---|---|
DigiKey Part Number | 490-4688-ND |
Manufacturer | |
Manufacturer Product Number | PKM17EPP-2002-B0 |
Description | BUZZER PIEZO 3V 17MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 2kHz 70dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PKM17EPP-2002-B0 Models |
Category | Operating Mode Ringer |
Manufacturer Murata Electronics | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Last Time Buy | Mounting Type Through Hole |
Driver Circuitry Transducer, Externally Driven | Termination PC Pins |
Input Type Zero-Peak Signal | Size / Dimension 0.669" Dia (17.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 0.406" (10.30mm) |
Frequency 2kHz | Base Product Number |
Technology Piezo |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-1720-TT-R | PUI Audio, Inc. | 1,451 | 668-1380-ND | ¥20.32000 | Similar |
| CPT-1796-3TH | Same Sky (Formerly CUI Devices) | 426 | 2223-CPT-1796-3TH-ND | ¥6.54000 | Similar |
| OWPB-1790P3.5-20-03 | Ole Wolff Electronics Inc | 974 | 3949-OWPB-1790P3.5-20-03-ND | ¥7.07000 | Similar |
| PT-1520PQ | Mallory Sonalert Products Inc. | 4 | 458-1401-ND | ¥25.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥5.08500 | ¥50.85 |
| 25 | ¥4.56600 | ¥114.15 |
| 50 | ¥4.21320 | ¥210.66 |
| 100 | ¥3.89450 | ¥389.45 |
| 250 | ¥3.51704 | ¥879.26 |
| 500 | ¥3.26152 | ¥1,630.76 |
| 1,000 | ¥3.02857 | ¥3,028.57 |
| 5,000 | ¥2.56238 | ¥12,811.90 |











