

LMR62421XSD/NOPB | |
|---|---|
DigiKey Part Number | 296-41447-2-ND - Tape & Reel (TR) 296-41447-1-ND - Cut Tape (CT) 296-41447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62421XSD/NOPB |
Description | IC REG BST SEPIC ADJ 2.1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.1A (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR62421XSD/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥11.71900 | ¥117.19 |
| 25 | ¥10.66480 | ¥266.62 |
| 100 | ¥9.50800 | ¥950.80 |
| 250 | ¥8.95608 | ¥2,239.02 |
| 500 | ¥8.62346 | ¥4,311.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.03897 | ¥9,038.97 |
| 2,000 | ¥8.79505 | ¥17,590.10 |
| 3,000 | ¥8.67289 | ¥26,018.67 |
| 5,000 | ¥8.53754 | ¥42,687.70 |
| 7,000 | ¥8.45839 | ¥59,208.73 |
| 10,000 | ¥8.38231 | ¥83,823.10 |



