Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,294 In Stock 140 Factory | 1 : ¥368.93000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 373V | 12V | - | - | - | - | - | 2.5A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.54" L x 0.83" W x 2.95" H (90.0mm x 21.0mm x 75.0mm) | CE, cULus, cURus | - | |||
169 In Stock | 1 : ¥505.61000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 25W | 3 kV | ITE (Commercial) | 78% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | - | |||
310 In Stock | 1 : ¥568.91000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.1A | 50W | 3 kV | ITE (Commercial) | 86% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | - | |||
1,002 In Stock | 1 : ¥647.06000 Bulk | Bulk | Active | AC or DC | 1 | 90 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 4.20A | 100W | 3 kV | ITE (Commercial) | 85% | -25°C ~ 71°C (With Derating) | Adjustable Output, Universal Input | 2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm) | CE | - | |||
1,126 In Stock | 1 : ¥766.10000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 86% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | - | |||
350 In Stock | 1 : ¥684.54000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 86% | -35°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.57" L x 2.50" W x 4.92" H (116.0mm x 63.5mm x 125.0mm) | CE | 62368-1 | |||
100 In Stock | 1 : ¥811.17000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 4.2A | 100W | 3 kV | ITE (Commercial) | 87% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 3.81" L x 2.86" W x 2.95" H (96.8mm x 72.6mm x 74.9mm) | CE | - | |||
346 In Stock | 1 : ¥842.69000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial) | 84% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | - | |||
161 In Stock | 1 : ¥956.61000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.38" L x 3.27" W x 4.92" H (111.3mm x 83.0mm x 125.0mm) | CE | 62368-1 | |||
26 In Stock 46 Factory | 1 : ¥1,562.24000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.92" L x 3.31" W x 4.88" H (125.0mm x 84.0mm x 124.0mm) | CE, cULus, cURus | - | |||
398 In Stock 161 Factory | 1 : ¥1,616.67000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 125V | 370V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | 4.53" L x 1.93" W x 4.86" H (115.0mm x 49.0mm x 123.4mm) | CE | - | |||
130 In Stock | 1 : ¥2,106.85000 Bulk | Bulk | Not For New Designs | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 89% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.57" L x 6.89" W x 4.92" H (116.0mm x 175.0mm x 125.0mm) | CE | - | |||
175 In Stock | 1 : ¥1,935.19000 Box | Box | Active | AC | 1 | 88 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.59" L x 2.52" W x 5.65" H (116.6mm x 64.0mm x 143.5mm) | CE, cULus, TUV | 62368-1 | |||
87 In Stock 101 Factory | 1 : ¥896.95000 Bulk | Bulk | Active | AC | 1 | 85 ~ 265 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.92" L x 1.61" W x 4.88" H (125.0mm x 41.0mm x 124.0mm) | CE, cULus, cURus, EAC | - | |||
29 In Stock | 1 : ¥1,095.54000 Bulk | Bulk | Not For New Designs | AC | 1 | 340 ~ 575 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 87% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.68" L x 2.92" W x 4.88" H (118.9mm x 74.2mm x 124.0mm) | CE | - | |||
19 In Stock 41 Factory | 1 : ¥1,588.18000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 10A | 480W | 3 kV | Industrial, ITE (Commercial) | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.92" L x 3.31" W x 4.88" H (125.0mm x 84.0mm x 124.0mm) | - | - |