AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
DRF240241
DRF240241
Industrial Power Supply Product Range Overview Video

DRF240-24-1

DigiKey Part Number
285-DRF240-24-1-ND
Manufacturer
Manufacturer Product Number
DRF240-24-1
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
DRF240-24-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
TDK-Lambda
Power (Watts)
240W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
94%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.53" L x 1.93" W x 4.86" H (115.0mm x 49.0mm x 123.4mm)
DC Voltage - Input (Min)
125V
Approval Agency
CE
DC Voltage - Input (Max)
370V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,624.31000¥1,624.31
10¥1,547.15100¥15,471.51