Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75 22 125

DigiKey Part Number
2172-7522125-ND
Manufacturer
Manufacturer Product Number
75 22 125
Description
ELECTRONICS DIAGONAL CUTTERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Oval
Manufacturer
Knipex Tools LP
Cut Edge
Bevel
Packaging
Bulk
Length - Overall
5.00" (127.0mm)
Part Status
Active
Capacity
0.4mm Dia Hard Wire, 0.8mm Dia Medium Wire, 0.4mm Dia Piano Wire, 0.4 ~ 1.2mm Dia Soft Wire
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥544.85000¥544.85
5¥505.01400¥2,525.07
10¥488.76600¥4,887.66
25¥468.10560¥11,702.64
Manufacturers Standard Package