Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥2,086.44000 Bulk | Bulk | Not For New Designs | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 89% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.57" L x 6.89" W x 4.92" H (116.0mm x 175.0mm x 125.0mm) | CE | |||
41 In Stock | 1 : ¥2,086.44000 Bulk | Bulk | Not For New Designs | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 90% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.68" L x 5.91" W x 4.88" H (118.9mm x 150.1mm x 124.0mm) | CE | |||
2 In Stock 34 Factory | 1 : ¥2,076.04000 Bulk | Bulk | Active | AC | 1 | 340 ~ 575 VAC (3 Phase) | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 91% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.68" L x 5.91" W x 4.88" H (118.9mm x 150.1mm x 124.0mm) | CE | |||
0 In Stock 10 Factory Check Lead Time | 1 : ¥2,076.04000 Bulk | Bulk | Active | AC | 1 | 340 ~ 575 VAC (3 Phase) | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 90% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.68" L x 5.91" W x 4.88" H (118.9mm x 150.1mm x 124.0mm) | CE |