Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442 In Stock | 1 : ¥956.64000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 48V | - | - | - | - | - | 5A | 240W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.38" L x 3.27" W x 4.92" H (111.3mm x 83.0mm x 125.0mm) | CE | 62368-1 | |||
161 In Stock | 1 : ¥956.61000 Box | Box | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.38" L x 3.27" W x 4.92" H (111.3mm x 83.0mm x 125.0mm) | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,007.86000 Bulk | Bulk | Active | AC | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | - | CE | 62368-1 |