
DNR240PS48-I | |
|---|---|
DigiKey Part Number | 1470-1096-ND |
Manufacturer | |
Manufacturer Product Number | DNR240PS48-I |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | DNR240PS48-I Models |
Category | Voltage - Isolation 3 kV |
Manufacturer XP Power | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Input Type AC | Size / Dimension 4.38" L x 3.27" W x 4.92" H (111.3mm x 83.0mm x 125.0mm) |
Number of Outputs 1 | Approval Agency CE |
AC Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 240W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥963.67000 | ¥963.67 |
| 5 | ¥934.78200 | ¥4,673.91 |
| 10 | ¥905.82100 | ¥9,058.21 |
| 25 | ¥867.30480 | ¥21,682.62 |
| 100 | ¥809.51970 | ¥80,951.97 |









