Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥75.11000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (2) on Base Bottom | - | - | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
116 In Stock | 1 : ¥22.70000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Hood Top | M20 | 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon, Glass Filled | - | - | |||
343 In Stock | 1 : ¥30.82000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (2) on Base Bottom | - | - | Gray | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
841 In Stock | 1 : ¥161.66000 Bulk | Bulk | Active | Hood | Side Entry | 10B | Locking Clip (2) on Base Bottom | PG16 | 2.894" L x 1.713" W x 2.047" H (73.50mm x 43.50mm x 52.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
350 In Stock | 1 : ¥281.73000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10B | Locking Clip (2) on Base Bottom | - | - | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
169 In Stock | 1 : ¥296.39000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (2) on Base Bottom | - | - | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
102 In Stock | 1 : ¥24.00000 Bulk | Bulk | Active | Base - Panel Mount | Side Entry | 3A | Locking Clip (2) on Base Bottom | - | - | Gray | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
128 In Stock | 1 : ¥29.55000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | PG11 | 1.047" L x 1.047" W x 2.126" H (26.60mm x 26.60mm x 54.00mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon, Glass Filled | - | - | |||
53 In Stock | 1 : ¥26.80000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.047" L x 1.047" W x 2.126" H (26.60mm x 26.60mm x 54.00mm) | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon, Glass Filled | - | - | |||
30 In Stock | 1 : ¥35.28000 Bulk | Bulk | Active | Base - Panel Mount | Side Entry | 3A | Locking Clip (1) on Base Bottom | - | - | Black | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon, Glass Filled | - | - | |||
41 In Stock | 1 : ¥40.00000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Hood Top | PG11 | 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) | Gray | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
30 In Stock | 1 : ¥40.00000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (2) on Hood Top | M20 | 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) | Gray | - | IP66 - Dust Tight, Water Resistant | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
46 In Stock | 1 : ¥96.91000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (2) on Base Bottom | M20 | 1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
24 In Stock | 1 : ¥110.22000 Bulk | Bulk | Active | Hood | Top Entry | 10A | Locking Clip (1) on Base Bottom | M25 | 2.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
26 In Stock | 1 : ¥141.29000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | PG16 | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥141.29000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | PG13.5 | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥147.69000 Bulk | Bulk | Active | Hood | Top Entry | - | Locking Clip (1) on Base Bottom | PG21 | - | Black | - | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | Polyamide (PA), Nylon | - | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥151.06000 Bulk | Bulk | Active | Hood | Top Entry | 6B | Locking Clip (1) on Base Bottom | M20 | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
87 In Stock | 1 : ¥159.56000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (2) on Base Bottom | PG21 | 3.701" L x 1.713" W x 2.480" H (94.00mm x 43.50mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
12 In Stock | 1 : ¥165.79000 Bulk | Bulk | Active | Hood | Top Entry | 10A | Locking Clip (1) on Base Bottom | M20 | 2.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥171.52000 Bulk | Bulk | Active | Hood | Side Entry | 16B | Locking Clip (2) on Base Bottom | M25 | 3.701" L x 1.713" W x 2.480" H (94.00mm x 43.50mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
18 In Stock | 1 : ¥202.33000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16A | Locking Clip (1) on Base Bottom | - | 3.780" L x 1.272" W x 1.055" H (96.00mm x 32.30mm x 26.80mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
10 In Stock | 1 : ¥208.73000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 10A | Locking Clip (1) on Base Bottom | - | 3.189" L x 1.272" W x 1.055" H (81.00mm x 32.30mm x 26.80mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
16 In Stock | 1 : ¥249.65000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16B | Locking Clip (1) on Base Bottom | - | 4.547" L x 1.732" W x 1.161" H (115.50mm x 44.00mm x 29.50mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
6 In Stock | 1 : ¥276.43000 Bulk | Bulk | Active | Hood | Side Entry | 10A | Locking Clip (1) on Base Bottom | M25 | 2.480" L x 1.362" W x 2.677" H (63.00mm x 34.60mm x 68.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C |