0936010621 | ||
---|---|---|
DigiKey Part Number | WM21247-ND | |
Manufacturer | ||
Manufacturer Product Number | 0936010621 | |
Description | 3A STD BULK.HOUS. 1LEV S/E BLACK | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Base - Panel Mount Connector Side Entry 3A IP66 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.62000 | ¥35.62 |
10 | ¥31.35700 | ¥313.57 |
120 | ¥24.94025 | ¥2,992.83 |
1,020 | ¥20.66451 | ¥21,077.80 |
2,520 | ¥19.23937 | ¥48,483.21 |