Hood Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant
0936011718
0936011718
Molex - Sealed Connectors

0936011718

DigiKey Part Number
WM21284-ND
Manufacturer
Manufacturer Product Number
0936011718
Description
CONN HOOD SIDE ENTRY SZ10B PG16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
PG16
Series
Size / Dimension
2.894" L x 1.713" W x 2.047" H (73.50mm x 43.50mm x 52.00mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 723
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥246.87000¥246.87
10¥209.78600¥2,097.86
30¥194.13533¥5,824.06
50¥187.26660¥9,363.33
100¥178.33390¥17,833.39
250¥167.18112¥41,795.28
500¥159.21344¥79,606.72
Manufacturers Standard Package