Female Insert Gray 10+Ground Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 10+Ground Position Push In
Molex - Sealed Connectors

0936010228

DigiKey Part Number
WM12056-ND
Manufacturer
Manufacturer Product Number
0936010228
Description
S-EP INSERT 10P FEMALE PUSH-IN T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert Gray 10+Ground Position Push In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Size
10B
Base Product Number
Termination Style
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥176.13600¥8,806.80
Manufacturers Standard Package