Base - Box Mount Connector Side Entry M20 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M20 10B IP66 - Dust Tight, Water Resistant
0936011553
0936011553
Molex - Sealed Connectors

0936011553

DigiKey Part Number
WM12132-ND
Manufacturer
Manufacturer Product Number
0936011553
Description
SURFACE MOUNTING HOUSING 1 LEVER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
Molex
Size / Dimension
3.819" L x 2.244" W x 2.244" H (97.00mm x 57.00mm x 57.00mm)
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥825.55000¥825.55
10¥701.74600¥7,017.46
30¥649.45100¥19,483.53
50¥626.48400¥31,324.20
100¥596.62530¥59,662.53
Manufacturers Standard Package