Female Insert without Contacts Gray 18+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Gray 18+Ground Position Crimp
0936010283
0936010283
Molex - Sealed Connectors

0936010283

DigiKey Part Number
WM12071-ND
Manufacturer
Manufacturer Product Number
0936010283
Description
18P + PE FEMALE INSERT 16A 500V/
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 18+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
18+Ground
Base Product Number
Size
10B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥167.74000¥1,677.40
Manufacturers Standard Package