Hood Connector Top Entry PG16 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG16 10B IP66 - Dust Tight, Water Resistant
0936011715
0936011715
Molex - Sealed Connectors

0936011715

DigiKey Part Number
WM21283-ND
Manufacturer
Manufacturer Product Number
0936011715
Description
CONN HOOD TOP ENTRY SZ10B PG16
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Thread Size
PG16
Series
Size / Dimension
2.894" L x 1.713" W x 2.283" H (73.50mm x 43.50mm x 58.00mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.66000¥298.66
10¥253.83200¥2,538.32
30¥234.90400¥7,047.12
50¥226.59220¥11,329.61
100¥215.78500¥21,578.50
250¥202.29172¥50,572.93
Manufacturers Standard Package