Male Insert Gray 10+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 10+Ground Position Screw
0936010238
0936010238
Molex - Sealed Connectors

0936010238

DigiKey Part Number
WM12061-ND
Manufacturer
Manufacturer Product Number
0936010238
Description
10P + PE MALE INSERT 16A 500V/UL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Insert Gray 10+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Size
10B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.97000¥166.97
10¥141.87600¥1,418.76
25¥132.98760¥3,324.69
50¥126.64120¥6,332.06
100¥120.59940¥12,059.94
250¥113.05568¥28,263.92
500¥107.66630¥53,833.15
Manufacturers Standard Package