Male Insert Gray 10+Ground Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 10+Ground Position Tension Clamp
0936010229
0936010229
Molex - Sealed Connectors

0936010229

DigiKey Part Number
WM12057-ND
Manufacturer
Manufacturer Product Number
0936010229
Description
10P + PE MALE INSERT 16A 500V/UL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert Gray 10+Ground Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Size
10B
Base Product Number
Termination Style
Tension Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥181.36000¥181.36
10¥154.14000¥1,541.40
25¥144.48920¥3,612.23
50¥137.59200¥6,879.60
100¥131.02830¥13,102.83
250¥122.83284¥30,708.21
500¥116.97738¥58,488.69
Manufacturers Standard Package