Contact Crimp Pin 20 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 20 AWG Silver
Molex - Sealed Connectors

0936010053

DigiKey Part Number
WM12004-ND
Manufacturer
Manufacturer Product Number
0936010053
Description
CONTACT H.D. CRIMP PIN 20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 20 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥10.09700¥100.97
25¥9.46720¥236.68
50¥9.01400¥450.70
100¥8.58320¥858.32
300¥7.94253¥2,382.76
500¥7.66110¥3,830.55
1,000¥7.29540¥7,295.40
2,500¥6.83882¥17,097.05
Manufacturers Standard Package