




Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon, Glass Filled |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 40+Ground | Base Product Number |
Size 16B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.30000 | ¥232.30 |
| 10 | ¥197.43000 | ¥1,974.30 |
| 30 | ¥182.70633 | ¥5,481.19 |
| 50 | ¥176.24020 | ¥8,812.01 |
| 100 | ¥167.83380 | ¥16,783.38 |
| 250 | ¥157.33832 | ¥39,334.58 |
| 500 | ¥149.83844 | ¥74,919.22 |












