Hood Connector Top Entry PG21 16B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG21 16B IP66 - Dust Tight, Water Resistant
0936012786
0936012786
Molex - Sealed Connectors

0936012786

DigiKey Part Number
WM22609-ND
Manufacturer
Manufacturer Product Number
0936012786
Description
CONN HOOD TOP ENTRY SZ16B PG21
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
Molex
Size / Dimension
3.701" L x 1.713" W x 2.520" H (94.00mm x 43.50mm x 64.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (1) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥696.03000¥696.03
10¥591.65000¥5,916.50
25¥554.62680¥13,865.67
50¥528.18260¥26,409.13
100¥503.00700¥50,300.70