Male Insert without Contacts Gray 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 16+Ground Position Crimp
Molex - Sealed Connectors

0936010281

DigiKey Part Number
WM22565-ND
Manufacturer
Manufacturer Product Number
0936010281
Description
S-E INSERT 16P FEM SCREW TERMINA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 16+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
16+Ground
Base Product Number
Size
16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.18000¥217.18
10¥184.54800¥1,845.48
30¥170.78367¥5,123.51
50¥164.73800¥8,236.90
100¥156.88070¥15,688.07
250¥147.06908¥36,767.27
500¥140.05856¥70,029.28
Manufacturers Standard Package