Base - Box Mount Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936012999

DigiKey Part Number
0936012999-ND
Manufacturer
Manufacturer Product Number
0936012999
Description
CONN BASE W/CVR SIDE SZ16B M32
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
Molex
Size / Dimension
4.606" L x 2.244" W x 3.031" H (117.00mm x 57.00mm x 77.00mm)
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥743.24600¥3,716.23
Manufacturers Standard Package